Schneider Electric Acti9 Series Residual Current Device, 25A, 1-Pole, 30 mA, Type A, 125 V dc 400V ac

Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
RS-stocknr.:
209-1352
Fabrikantnummer:
A9Y80625
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Product Type

Residual Current Device

Current Rating

25A

Number of Poles

1

Series

Acti9

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Standards/Approvals

REACH, RoHS

Terminal Type

Screw

Depth

73.5mm

Height

91mm

Reset Actuator Type

Toggle Switch

Application

Industrial, Residential

Rated AC Voltage

400V ac

Break Time

Instantaneous

Tripping Mechanism

Electromagnetic

Earth Leakage Protection Type

Type A

Rated DC Voltage

125V dc

Land van herkomst:
FR
The Schneider Electric RCD have a Type A tripping characteristic and an instantaneous break time. It has 1P+N pole version and can be DIN Rail mounted. It has 30mA of trip sensitivity and 25 A of rating current.

Ambient air temperature for operation -25 to 60 °C

Degree of protection IP20

Gerelateerde Links