- RS-stocknr.:
- 189-2526
- Fabrikantnummer:
- DBR72475TU
- Fabrikant:
- Cynergy3
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 189-2526
- Fabrikantnummer:
- DBR72475TU
- Fabrikant:
- Cynergy3
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with Tungsten or Rhodium contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Tungsten contact relays can switch high voltages, up to 7000Vdc/ac peak to peak PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25 spade terminals.
Choice of 10kV, 7.5kV or 5kV isolation
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 3 A |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 1000V |
Maximum Switching Voltage DC | 1000V |
Coil Resistance | 925Ω |
Length | 60mm |
Height | 18.5mm |
Depth | 15.8mm |
Dimensions | 60 x 15.8 x 18.5mm |
Isolation Coil To Contact | 17kV |
Operating Temperature Range | -20 → +70°C |
Special Features | 7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt |
Operating Time Including Bounce | 2ms |
Standards Met | UL Approved |
Maximum Switching Power DC | 50 W |
Relay Switching Classification | General Purpose Relay |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Contact Material | Rhodium |
Contact Resistance | 50 mΩ |
Maximum Operating Temperature | +70°C |
Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles |
Minimum Operating Temperature | -20°C |
Electrical Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles |
- RS-stocknr.:
- 189-2526
- Fabrikantnummer:
- DBR72475TU
- Fabrikant:
- Cynergy3