- RS-stocknr.:
- 712-1191
- Fabrikantnummer:
- SAR91205
- Fabrikant:
- Cynergy3
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 712-1191
- Fabrikantnummer:
- SAR91205
- Fabrikant:
- Cynergy3
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
HV Vacuum Encapsulated S Series, PCB Mount
These high voltage reed relays have a compact 30mm size package so are ideal for use where PCB space is at a premium. They offer a low contact resistance and are suitable for many high voltage applications at DC and low frequency.
Compact footprint
Designed for high voltage applications
Rhodium contacts offer low resistance
Long life: dry switching - 109 operations, 10W switching - 108 operations
Designed for high voltage applications
Rhodium contacts offer low resistance
Long life: dry switching - 109 operations, 10W switching - 108 operations
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPST |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 0.5 A |
Maximum Switching Current DC | 0.5 A |
Maximum Switching Voltage AC | 20V ac |
Maximum Switching Voltage DC | 20V dc |
Coil Resistance | 600 Ω |
Length | 27.6mm |
Height | 8.5mm |
Depth | 7.3mm |
Dimensions | 27.6 x 7.3 x 8.5mm |
Isolation Coil To Contact | 5kV ac/dc |
Contact Resistance | 30 mΩ |
Terminal Type | Through Hole |
Minimum Operating Temperature | -20°C |
Maximum Switching Power DC | 10 W |
Operating Temperature Range | -20 → +70°C |
Operating Time Including Bounce | 1ms |
Life | 100000000 (Electrical) cycles |
Contact Material | Rhodium |
Maximum Operating Temperature | +70°C |
- RS-stocknr.:
- 712-1191
- Fabrikantnummer:
- SAR91205
- Fabrikant:
- Cynergy3