Sensata / Crydom Copper Terminal Connection, TRM6
- RS-stocknr.:
- 703-4675
- Fabrikantnummer:
- TRM6
- Fabrikant:
- Sensata / Crydom
Subtotaal (1 eenheid)*
€ 16,44
(excl. BTW)
€ 19,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 8 stuk(s) klaar voor verzending
- 70 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 96 stuk(s) vanaf 17 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,44 |
*prijsindicatie
- RS-stocknr.:
- 703-4675
- Fabrikantnummer:
- TRM6
- Fabrikant:
- Sensata / Crydom
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
| Merk | Sensata / Crydom | |
| Product Type | Terminal Connection | |
| Wire Size | 14/6 AWG | |
| Material | Copper | |
| Standards/Approvals | RoHS, CSA, EAC, CE, UL | |
| Alles selecteren | ||
|---|---|---|
Merk Sensata / Crydom | ||
Product Type Terminal Connection | ||
Wire Size 14/6 AWG | ||
Material Copper | ||
Standards/Approvals RoHS, CSA, EAC, CE, UL | ||
- Land van herkomst:
- MX
Sensata | Crydom Terminal Connection, Copper Material, 14 to 6AWG Wire Size - TRM6
Need a way to group and join stranded wires to your electrical terminals? This lug terminal connection from Sensata | Crydom is just the thing. As its screw clamps are adjustable, it's a doddle to fit wires ranging in size from 14 to 6AWG. It comes with a pre-drilled mounting hole, giving you the option to mount it to any Sensata | Crydom solid-state relay. You don't have to worry about overdriving the screw either, as the terminal has a burly torque rating of 20lbs/2.3nm.
Features & Benefits
• Conductive copper lug material ensures current follows a defined path with no creep
• Compatible with screw mount sizes #8, #10, M4, M5 or 1/4-20 for versatility
What equipment will I need to connect wires to this lug?
Setting up this lug is simple as all you'll need is a standard slotted screwdriver and a tool for cutting and stripping your wires.
How big is this part?
It has compact dimensions of 25.4 (L) x 11.48 (W) x 11.91mm (H), so you can easily fit it into a small enclosure.
Gerelateerde Links
- Sensata / Crydom Copper Terminal Connection, TRM0-RSC1
- Sensata / Crydom Solid State Relay Screw for Use with Compatable Sensata/Crydom Heatsinks
- Sensata / Crydom Hardware Kit for NOVA22 Panel Mount SSRs, HK8-RSC1
- Sensata Crydom Relay Socket
- Sensata / Crydom Relay Filter
- Sensata / Crydom Relay Cover
- Sensata / Crydom DIN Rail Adapter for HS151 HS122 HS301, DRK1
- Sensata / Crydom Panel Relay Heatsink