- RS-stocknr.:
- 179-1385
- Fabrikantnummer:
- 77083103P
- Fabrikant:
- CTS
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Elk (in een pakket van 20)
€ 0,561
(excl. BTW)
€ 0,679
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
20 + | € 0,561 | € 11,22 |
*prijsindicatie |
- RS-stocknr.:
- 179-1385
- Fabrikantnummer:
- 77083103P
- Fabrikant:
- CTS
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
High-Reliability Cermet Resistors
Space Saving Over Individual Resistors
Low Profile
Available in Odd or Even Number of Pins From 4 to 12 Leads
0.100 inch [2.54 mm] Pin Spacing
Resistance Range 22Ω to 1 MΩ (E-24 Series)
Temperature Coefficient of Resistance (T.C.R.) ±100ppm/°C
Operating Temperature to -55°C to +125°C
Epoxy Resin Coating
Bulk Packaging
Lead-Free Termination Finish
Exemption 5 for Pb in glass material and resistor elements
Space Saving Over Individual Resistors
Low Profile
Available in Odd or Even Number of Pins From 4 to 12 Leads
0.100 inch [2.54 mm] Pin Spacing
Resistance Range 22Ω to 1 MΩ (E-24 Series)
Temperature Coefficient of Resistance (T.C.R.) ±100ppm/°C
Operating Temperature to -55°C to +125°C
Epoxy Resin Coating
Bulk Packaging
Lead-Free Termination Finish
Exemption 5 for Pb in glass material and resistor elements
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 10kΩ |
Number of Resistors | 4 |
Resistor Type | Network |
Package/Case | SIP |
Power Rating | 150mW |
Termination Style | Pin |
Tolerance | ±2% |
Case Style | Conformal |
Power Rating per Resistor | 0.1W |
Circuit Designator | ISOL |
Length | 20.32mm |
Depth | 2.5mm |
Height | 4.95mm |
Dimensions | 20.32 x 2.5 x 4.95mm |
Series | 770 |
Number of Terminals | 8 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±100ppm/°C |