Ohmite 150 W 25 Ω Rheostat 2.45A, RLS25RE
- RS-stocknr.:
- 891-5597
- Fabrikantnummer:
- RLS25RE
- Fabrikant:
- Ohmite
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 891-5597
- Fabrikantnummer:
- RLS25RE
- Fabrikant:
- Ohmite
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
| Merk | Ohmite | |
| Maximum Resistance | 25Ω | |
| Product Type | Rheostat | |
| Tolerance ± | 10% | |
| Power Rating | 150W | |
| Number of Turns | 1 | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 6.35mm | |
| Termination Style | Solder Lug | |
| Maximum Voltage | 1200Vrms | |
| Length | 50.8mm | |
| Current Rating | 2.45A | |
| Core Type | Open | |
| Shaft Length | 8.73mm | |
| Electrical Taper | Linear | |
| Actuator Type | Linear Shaft | |
| Alles selecteren | ||
|---|---|---|
Merk Ohmite | ||
Maximum Resistance 25Ω | ||
Product Type Rheostat | ||
Tolerance ± 10% | ||
Power Rating 150W | ||
Number of Turns 1 | ||
Mount Type Panel Mount | ||
Shaft Diameter 6.35mm | ||
Termination Style Solder Lug | ||
Maximum Voltage 1200Vrms | ||
Length 50.8mm | ||
Current Rating 2.45A | ||
Core Type Open | ||
Shaft Length 8.73mm | ||
Electrical Taper Linear | ||
Actuator Type Linear Shaft | ||
- Land van herkomst:
- MX
RL Series 150W Wirewound Rheostats
From Ohmite, the RL series of rheostats has been designed and manufactured to retain high reliability and smooth operation over long periods of use. These rheostats are constructed from a ceramic body with high grade resistance alloy winding and a vitreous enamel coating (or silicone ceramic coating depending on model). RL rheostats have a metal spring contact arm, metal graphite composition and feature solder coated terminals.
Product Applications:
Suitable applications include motor speed controls, equipment requiring variable resistance settings and dimmer switches.
Ohmite Potentiometers
Gerelateerde Links
- Arcol Ohmite 150 W 15 Ω Rheostat 3.16 A, RLS15RE
- Arcol Ohmite 25 W 25 Ω Linear Rheostat 1 A, RHS25RE
- Arcol Ohmite 25 W 250 Ω Rheostat 0.316 A, RHS250E
- Arcol Ohmite 25 W 100 Ω Rheostat 0.500 A, RHS100E
- Arcol Ohmite 25 W 500 Ω Rheostat 0.222 A, RHS500E
- Arcol Ohmite 100 W 25 Ω Linear Rheostat 2 A, RKS25RE
- Arcol Ohmite 25 W 50 Ω Linear Rheostat 0.707 A, RHS50RE
- Arcol Ohmite 25 W 10 Ω Linear Rheostat 1.58 A, RHS10RE