Molex FFC Ribbon Cable, 41-Way, 0.5mm Pitch

Opgeheven
RS-stocknr.:
219-3477
Fabrikantnummer:
150230841
Fabrikant:
Molex
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Molex

Ribbon Cable Type

FFC

Pitch

0.5mm

Number of Ways

41

Land van herkomst:
HU

Molex Ribbon Cable, 203mm Length, 0.5A Maximum Current per Contact - 15023 Series - 150230841


For a reliable board-to-board connection where space is limited, turn to this ribbon cable from Molex. It has a flexible and slim design with 41 conductors arranged side by side. This – along with a tight 0.5mm pitch – saves space in your setup. You can use the cable to connect electrical components, including peripherals like hard drives and video cards. It's a good fit for HD displays too, thanks to LVDS technology that supports lightning-fast data transfer speeds.

Features & Benefits


• Maximum voltage rating of 30V AC makes it suitable for low-voltage to medium-voltage applications
• Robust polyester sheath protects the cable circuits from wear for a long service life
• Operating temperature range from -40° to +80°C means it does the job in challenging industrial environments

Applications


• Consumer appliances
• Automotive manufacturing
• Computer wiring

What material are the conductors made from?


The cable's contacts are plated in gold, making them highly conductive.

Gerelateerde Links