Exacompta Assorted A4 Ring Binder
- RS-stocknr.:
- 449-710
- Fabrikantnummer:
- 53980E
- Fabrikant:
- Exacompta
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 449-710
- Fabrikantnummer:
- 53980E
- Fabrikant:
- Exacompta
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
| Merk | Exacompta | |
| Type | Ring Binder | |
| For Paper Size | A4 | |
| Colour | Assorted | |
| Closure Mechanism | Ring | |
| Number of Rings | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk Exacompta | ||
Type Ring Binder | ||
For Paper Size A4 | ||
Colour Assorted | ||
Closure Mechanism Ring | ||
Number of Rings 2 | ||
Vrijgesteld
- Land van herkomst:
- FR
Exacompta Forever Prem'Touch Recycled Lever Arch File, A4, 80mm Spine Forever PremTouch Lever Arch Files are made from 100% recycled two coloured papers with 100% recycled strong board. 32x29cm in size and can hold A4 plus documents. 80mm spine and 80mm rings. Metal reinforced finger hole and bottom edge. Equipped with a Prem'Touch mechanism, 10 years warranty.
The Exacompta lever arch file is made from recycled, recyclable, and Blue Angel-certified materials, ensuring both sustainability and durability. Its vibrant double-sided colors make it a modern choice for today's filing systems. The 8 cm spine includes a label for easy content identification, while grip eyelets and metal corner reinforcement provide added strength and stability. Equipped with a Prem'Touch mechanism, it offers both robustness and ergonomic ease with its push button design.
A4 format
10 years warranty
Interior made of recycled paper
10 years warranty
Interior made of recycled paper