Okdo ROCK 10.1 Inch FHD Touchscreen Display for use with ROCK 5A/5B/4C+ Single Board Computers
- RS-stocknr.:
- 268-8042
- Fabrikantnummer:
- AD003
- Fabrikant:
- Okdo
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 73,39
(excl. BTW)
€ 88,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending
- 257 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 73,39 |
| 5 - 9 | € 70,18 |
| 10 + | € 66,46 |
*prijsindicatie
- RS-stocknr.:
- 268-8042
- Fabrikantnummer:
- AD003
- Fabrikant:
- Okdo
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
| Merk | Okdo | |
| Product Type | ROCK SBC Add-On board | |
| Product Name | ROCK 10.1 Inch FHD Touchscreen Display for use with ROCK 5A/5B/4C+ Single Board Computers | |
| Accessory Category | Video | |
| For Use With | ROCK Single Board Computers | |
| Alles selecteren | ||
|---|---|---|
Merk Okdo | ||
Product Type ROCK SBC Add-On board | ||
Product Name ROCK 10.1 Inch FHD Touchscreen Display for use with ROCK 5A/5B/4C+ Single Board Computers | ||
Accessory Category Video | ||
For Use With ROCK Single Board Computers | ||
- Land van herkomst:
- CN
This 10-inch FHD Touchscreen Display from OKdo, is tailor-made for use with ROCK Single Board Computers. It boasts the advantages of a vivid colour-active-matrix thin film transistor (TFT) LCD module, complete with an integrated touch panel. This display is ideal for the development of interactive applications, including but not limited to tablets, industrial Human-Machine Interfaces (HMIs), informative dashboards, and a wide array of other versatile projects.
Key features of the OKdo ROCK 10 Inch FHD Touchscreen Display:
Panel Size: 10.1 inch ;Compatible with NTSC & PAL system;Image Reversion: UP/DOWN and LEFT/RIGHT ;ROHS design;Outline Dimension: 155(H) x 246.16(V) x 5.95(D) mm ;Display area: 135.36(H) x 216.58 (V) mm ;Number of Pixel: 1200RGB (H) x 1920 (V) pixels ;Pixel pitch: 0.0564 (H) x 0.1692(V)s mm ;Pixel arrangement: RGB Vertical stripe ;Display mode: Normally Black ;Colour Filter Array: RGB vertical stripes ;Backlight: White LED ;Electrical Interface: MIPI
Compatible with the following ROCK single board computers:
ROCK 4 Model C+;ROCK 5 Model A;ROCK 5 Model B
Gerelateerde Links
- Okdo ROCK 8 Inch HD Touchscreen Display for use with ROCK 5A/5B/4C+/3C/3A Single Board Computers
- Okdo 25w PoE HAT for ROCK 3A/3B/3C/4C+/5A/5B Single Board Computers
- Okdo ROCK SBC Case for use with ROCK 4C+ Single Board Computer, Black
- Okdo Fan and Heatsink for ROCK 5B Single Board Computer
- Okdo Metal ROCK SBC Case for use with ROCK 4 Model SE Single Board Computer, Black
- Radxa Radxa ROCK 5B+
- SB COMPONENTS LTD ROCK SBC Case for use with ROCK 4C+ and ROCK 5A Single Board Computers, Black
- CAMDENBOSS ABS ROCK SBC Case for use with ROCK 4C+ and ROCK 5A Single Board Computers, Black