Radxa NIO 12L 16GB RAM / 512GB UFS Single Board Computer
- RS-stocknr.:
- 256-4698
- Fabrikantnummer:
- RS004-D4E0U4
- Fabrikant:
- Radxa
Opgeheven
- RS-stocknr.:
- 256-4698
- Fabrikantnummer:
- RS004-D4E0U4
- Fabrikant:
- Radxa
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
| Merk | Radxa | |
| Product Name | NIO 12L 16GB RAM / 512GB UFS Single Board Computer | |
| RAM Size | 16 GB | |
| Model Number | NIO 12L | |
| Port Connections | CSI, HDMI, USB3 | |
| Video Resolution | 4Kp60 | |
| Operating System | Android, Debian | |
| Alles selecteren | ||
|---|---|---|
Merk Radxa | ||
Product Name NIO 12L 16GB RAM / 512GB UFS Single Board Computer | ||
RAM Size 16 GB | ||
Model Number NIO 12L | ||
Port Connections CSI, HDMI, USB3 | ||
Video Resolution 4Kp60 | ||
Operating System Android, Debian | ||
Vrijgesteld
- Land van herkomst:
- CN
Introducing the Radxa NIO 12L: a compact yet powerful single-board computer designed for a wide range of applications. Powered by the MediaTek MT8395 (Genio 1200) eight-core processor, Mali G-57 MC5 GPU, and AI processing module, it offers a seamless desktop experience and robust AI computing power.
Key features of the Radxa NIO 12L
High Performance, Low Power Consumption: Optimal for compute-intensive AI tasks with strong multi-core performance and energy efficiency.
AI and Computer Vision Capabilities: Dedicated AI hardware accelerators and optimised processing architectures ensure excellent performance.
Flexible RAM Options: Available with 4GB, 8GB, or 16GB of RAM to suit various user needs and resource-intensive tasks.
Reliable Network Connectivity: Equipped with Gigabit Ethernet interface and onboard Wi-Fi 6 and BT 5.2 modules for seamless networking.
High-Speed Storage: UFS technology ensures fast data transfer, low power consumption, and high reliability.
Versatile Expansion Interfaces: Includes USB 3.0 Type-A and Type-C ports, HDMI and DP outputs, MIPI DSI and CSI, and a headphone jack for easy expansion.
Dual Display Support: Capable of driving dual displays with options for HDMI, DP, and MIPI DSI outputs.
Multi-OS Support: Compatible with Yocto, Android, and Ubuntu Official Support operating systems for enhanced security and stability.
Technical Specifications
SoC: MediaTek MT8395(Genio 1200)
CPU: Quad-core Cortex-A78 2.2Ghz + Quad-core Cortex-A55 2.0Ghz
GPU: Arm Mali™-G57 MC5 3D Graphics Accelerator (GPU) with Vulkan® 1.1, OpenGL ES 3.2 and OpenCL™ 2.2
Memory: 16 GB LPDDR4X
Storage: UFS: 512G / microSD card slot
Display: HDMI:4KP60 / TYPE-C DP: 4KP60 / MIPI LCD: 1X4 LAN
Ethernet: 1GbE LAN
Wireless: Wi-Fi 6 (802.11 b/g/n) BT 5.2 with BLE
USB: USB 3.0 Type-C HOST/OTG X1 / USB 3.0 Type-A HOST X4
Camera: 2x 4 Lane MIPI CSI
Other: 40x GPIO expansion interfaces / 3.5mm Headphone jack
Power: 5V Power Adapter