SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 35X40X20.5
- RS-stocknr.:
- 587-549
- Fabrikantnummer:
- IR 35X40X20.5
- Fabrikant:
- SKF
Subtotaal (1 verpakking van 5 eenheden)*
€ 118,26
(excl. BTW)
€ 143,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 118,26 | € 23,652 |
*prijsindicatie
- RS-stocknr.:
- 587-549
- Fabrikantnummer:
- IR 35X40X20.5
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Sub Type | Needle Roller Bearing | |
| Product Type | Bearing Unit Accessory | |
| Inside Diameter | 35mm | |
| Standards/Approvals | RoHS | |
| For Use With | Needle roller bearings | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Sub Type Needle Roller Bearing | ||
Product Type Bearing Unit Accessory | ||
Inside Diameter 35mm | ||
Standards/Approvals RoHS | ||
For Use With Needle roller bearings | ||
- Land van herkomst:
- SK
The SKF Inner rings for needle roller bearings are available as separate components. They are typically combined with needle roller and cage assemblies or drawn cup needle roller bearings in applications where the shaft cannot be hardened and ground. The inner rings in the IR series are the standard inner rings for needle roller bearings.
Enable full interchangeability of inner rings
Standard inner rings for needle roller bearings
Accommodate axial displacement in both directions
Gerelateerde Links
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 40X45X20
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 9X12X16
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 35X40X17
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 30X35X20.5
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 40X45X17
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 30X35X30
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 35X40X20
- SKF Bearing Unit Accessory For Use With Needle Roller Bearing, IR 80X90X30