- RS-stocknr.:
- 793-3061
- Fabrikantnummer:
- FDT-57
- Fabrikant:
- ACE
41 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
93 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 42,77
(excl. BTW)
€ 51,75
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 42,77 |
- RS-stocknr.:
- 793-3061
- Fabrikantnummer:
- FDT-57
- Fabrikant:
- ACE
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
FDT 47-70
Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles.
Damping in both directions
Maintenance free
Compact design with high energy absorption
Max rotational speed 50 rpm
Max cycle Rate 12 cycles per minute
Steel case with Nylon output shaft sleeve
Maintenance free
Compact design with high energy absorption
Max rotational speed 50 rpm
Max cycle Rate 12 cycles per minute
Steel case with Nylon output shaft sleeve
Note
External support Must be provided for the output shaft.
Specificaties
Kenmerk | Waarde |
---|---|
Torque | 4.7±0.5Nm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |