Schneider Electric Rotary Handle for use with PowerPact B Compact NSXm Circuit Breaker with Switch

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CZ
Productomschrijving

Schneider Electric Rotary Handle

The Schneider Electric rotary handle is a control type accessory of rotary switches. It has been designed to be used with PowerPact B Compact NSXm Circuit Breaker with switch.

Features and Benefits

• Easy to mount
• Elegant look
• High durability and reliability
• Industrial standards compliant

Applications

• Electrical systems
• Industrial automation
• Power stations

Certifications

• IP54 rating

Specificaties
Kenmerk Waarde
Accessory Type Rotary Handle
Range Compact PowerPact
For Use With PowerPact B Compact NSXm Circuit Breaker with Switch
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
Was € 184,84
144,34
(excl. BTW)
174,65
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 144,34
Related Products
For use with Qwikline I consumer units and ...
Description:
For use with Qwikline I consumer units and can be retrofitted in to existing systems,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as ...
A range of IP65 protected components which are ...
Description:
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. ...
Control circuits (EN60947-5-1) or power circuits (EN60947-3)IP65 single ...
Description:
Control circuits (EN60947-5-1) or power circuits (EN60947-3)IP65 single 22mm diameter fixing holeFinger-proof terminalsOperating temperature -25 to +55°CSlow break contacts with positive opening operationThermal current rating: 12A free air, 10A enclosedNominal voltage: 230V; 400V.
Black thumb-grip handle and silver escutcheon plateConform to ...
Description:
Black thumb-grip handle and silver escutcheon plateConform to IEC947/EN 60947Maximum panel thickness 5mm48 x 48mm switch front plateFinger-proof terminalsIP65 for flush mounting three- hole mounting and IP55 for 22.5mm hole mounting (supplied with adaptor for single 22.5mm hole mounting)Operating current: ...