Grayhill Rotary Switch Knob for use with Encoders, Rotary Switch

  • RS-stocknr. 878-0252
  • Fabrikantnummer 11K5017-JCNB
  • Fabrikant Grayhill
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Grayhill Control Knob Accessories

These control knobs are ideally suited for use with encoder and rotary switches. They have a selection of shaft diameters to choose from making them suitable for use not only with Grayhill switches but also with many other manufacturers. Various styles are also available in either black or grey.

Specificaties
Kenmerk Waarde
Accessory Type Control Knob
For Use With Encoders, Rotary Switch
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 10-06-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Pack of 10)
1,254
(excl. BTW)
1,517
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
10 +
€ 1,254
€ 12,54
*prijsindicatie
Related Products
A ten turn 22.2-mm diameter dial mechanism suitable ...
Description:
A ten turn 22.2-mm diameter dial mechanism suitable for use with precision potentiometers and other devices that require a rotating analogue dial. Ten turn counting dial, 50 divisions per turnAccepts 6.35-mm diameter shaftsAnalogue plastic turns counting dialConcentric scaleEffective rotation brakeFinish: ...
Flux sealed & process washable Contact rating: 150mA ...
Description:
Flux sealed & process washable Contact rating: 150mA @ 24VdcContact resistance: 104 operationsPositive detent actionGold plated contactsThrough hole and Surface mount versions.
The 94H series of rotary encoded DIP switches ...
Description:
The 94H series of rotary encoded DIP switches from Grayhill are available to fit most application needs with standard and right-angle through-hole mounting, plus surface mount versions as well.This Grayhill series of Binary coded DIP Switches feature a sealed construction ...
The 67B series has been designed in a ...
Description:
The 67B series has been designed in a compact yet rugged housing and ideal for use in harsh environments thanks to its IP67 rated shaft and panel seal. It offers three devices in one package: joystick, pushbutton and momentary rotary ...