Grayhill, SP 2 → 12 Position 30° Rotary Switch, 115 V ac, 30 V dc, 500 mA, Shaft Actuator

  • RS-stocknr. 877-9322
  • Fabrikantnummer 71BDF30-02-1-AJS
  • Fabrikant Grayhill
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Grayhill 71 Series Multi-Deck Rotary Switches

The 71 series multi-deck rotary switches are designed to offer the end user a wide selection of options making them suitable to many possible applications. Options include panel or PCB mounting styles, 30° and 36° angle of throw, various shaft/bushing sizes and numerous pole configurations. They are also available in standard, military and metric versions.
Panel mount options have the terminals located at the rear of the switch in a rotary layout.
PCB mount options have all the terminals on wide side of the switch giving a much small board footprint.

Features:
Performance and Value Leader
Moulded-In Position Terminals
Choice of Shaft/Bushing Diameters
30° and 36° Angles of Throw
Terminals from One Side (PCB mount)
Rated for 0.25A circuits

tijdelijk niet op voorraad – nieuwe voorraad verwacht op 11-06-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
34,92
(excl. BTW)
42,25
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 34,92
Related Products
Each switch body is supplied with the appropriate ...
Description:
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically). Rated at 20AS0 size (48x48mm).
CE marked in compliance to relevant European Directive. ...
Description:
CE marked in compliance to relevant European Directive. Single button and selector switch stations are fitted with 1 N/O contactStop-start station is fitted with 1 N/C and 1 N/O contact.
A range of adaptable cam switches which can ...
Description:
A range of adaptable cam switches which can be used for panel building,HVAC and motor control applications. Operating currents to EN 60 947-3Voltage rating up to 690Vac (3 phase)Breaking capacity AC22, AC23Fingerproof terminals to IP20Switch protection rating IP65, but note ...
A range of adaptable cam switches from ABB, ...
Description:
A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications. Maximum operating Voltage 300 VOperating current 10 AmpsSwitching frequency 150Maximum cable cross section (solid/stranded) 1.5mm2Operational temperature -30°C → +70°C.