- RS-stocknr.:
- 455-3980
- Fabrikant:
- RS PRO
6 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 139,26
(excl. BTW)
€ 168,50
(incl. BTW)
Aantal stuks | Per stuk |
1 - 5 | € 139,26 |
6 - 11 | € 134,38 |
12 + | € 129,78 |
- RS-stocknr.:
- 455-3980
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
PRT Head & Extended Probe with Replacement Inserts
" BSP(P) process connection
The extension is 12.7mm diameter and 75mm length
3 types of insertion length available
Replaceable spring loaded inserts also available
The extension is 12.7mm diameter and 75mm length
3 types of insertion length available
Replaceable spring loaded inserts also available
Note
Replacement spring loaded inserts are supplied longer than the probe length to allow for insertion into the head.
PT100 Probes with Industrial Terminal Heads
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Type | PT100 |
Probe Length | 250mm |
Probe Diameter | 8mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +450°C |
Termination Type | Connection Head |
Probe Material | Stainless Steel |
Process Connection | G1/2 |
Cable Entry Size | M20 |
Number Of Wires | 4 |
Accuracy | Class B |