- RS-stocknr.:
- 891-9160
- Fabrikant:
- RS PRO
4 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
67 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 47,28
(excl. BTW)
€ 57,21
(incl. BTW)
Aantal stuks | Per stuk |
1 - 5 | € 47,28 |
6 - 11 | € 44,86 |
12 + | € 42,54 |
- RS-stocknr.:
- 891-9160
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Platinum Resistance Detectors with Extended Leads - Ceramic Wire-wound
RS Pro range of Pt100 ohm ceramic wire- wound platinum resistance sensors.
Wire-wound construction, Class B
High stability
300mm, 500mm or 1000mm extended lead lengths (glass-fibre insulated)
4 wire configuration
Range of use from -50 ºC to +350 ºC
High stability
300mm, 500mm or 1000mm extended lead lengths (glass-fibre insulated)
4 wire configuration
Range of use from -50 ºC to +350 ºC
Note
Optimum performance, suitable for air and immersion applications (where protected). Suitable only in dry, non-contaminating atmospheres where unprotected. Suitable protection/sheathing required for immersion into fluids, corrosive substances, processes,etc.
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Type | PT100 |
Probe Length | 15mm |
Probe Diameter | 2.8mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +350°C |
Termination Type | Cable |
Cable Length | 500mm |
Probe Material | Platinum |
Process Connection | Probe |
Number Of Wires | 4 |
Accuracy | Class B |