- RS-stocknr.:
- 893-7115
- Fabrikantnummer:
- NB-PTCO-011
- Fabrikant:
- TE Connectivity
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 23-12-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 2,98
(excl. BTW)
€ 3,61
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 2,98 |
10 - 49 | € 2,12 |
50 - 99 | € 1,79 |
100 - 499 | € 1,75 |
500 + | € 1,70 |
- RS-stocknr.:
- 893-7115
- Fabrikantnummer:
- NB-PTCO-011
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
Productomschrijving
TE Connectivity PTF Series Temperature Sensors
TE Connectivitys MEAS PTF series of temperature sensors offer high long term stability. Ideal for use in feedback control systems, these RTDs offer a low time constant, low mass and a small outline. Encased in a glass coating, the PTF series is constructed of structured platinum film on a ceramic substrate.
Suitable applications for these temperature sensors include medical, automotive, sensing elements for plug in probes, temperature feedback control, white goods and industrial applications
Suitable applications for these temperature sensors include medical, automotive, sensing elements for plug in probes, temperature feedback control, white goods and industrial applications
Wide temperature range
Conform to DIN EN 60751 standard for platinum temperature sensors
Global interchangeability
Low drift over lifetime
Low thermal mass
Fast response time
Conform to DIN EN 60751 standard for platinum temperature sensors
Global interchangeability
Low drift over lifetime
Low thermal mass
Fast response time
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Type | PT100 |
Probe Length | 2.3mm |
Probe Diameter | 2mm |
Minimum Temperature Sensed | -30°C |
Maximum Temperature Sensed | +300°C |
Termination Type | Solder |
Process Connection | Chip |
Accuracy | 0.15 % |
Response Time | 0.2 (Water) s, 10 (Air) s |
- RS-stocknr.:
- 893-7115
- Fabrikantnummer:
- NB-PTCO-011
- Fabrikant:
- TE Connectivity