- RS-stocknr.:
- 221-3734
- Fabrikantnummer:
- 20587
- Fabrikant:
- CRC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 221-3734
- Fabrikantnummer:
- 20587
- Fabrikant:
- CRC
Wetgeving en compliance
- Land van herkomst:
- BE
Productomschrijving
The CRC Galvacolor 2-in-1 is the unique colour paint with double rust protection effect. The combination of zinc phosphate primer and high-quality colour coating guarantees a long protection duration of up to 15 years according to DIN ISO 12944. There is no priming necessary, so that working time is saved.
Provides long term protection to equipment, machinery, piping, tanks, vehicles and cupboards
Specificaties
Kenmerk | Waarde |
---|---|
Package Size | 500 ml |
Package Type | Can |
Colour | White |
Maximum Operating Temperature | +20°C |
Trade Name | GALVACOLOR 9010 |
- RS-stocknr.:
- 221-3734
- Fabrikantnummer:
- 20587
- Fabrikant:
- CRC