- RS-stocknr.:
- 103-8694
- Fabrikant:
- RS PRO
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 29-05-2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 228,60
(excl. BTW)
€ 276,61
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 228,60 |
- RS-stocknr.:
- 103-8694
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
RS Pro Sack Truck with Angled Frame & Wheel Guards
Our reach compliant sack truck with angled iron frame is ideal for daily use in many different domestic and commercial environments including warehouses, factories and shops. It can carry up to 300 kg evenly distributed and features 250 mm rubber wheels, making is easy to manoeuvre.
About me
Fixed wheel guards
Riveted knuckle hand grips with guard
Folding toe plate stays in position with the use of a magnet attached to the frame
Puncture proof pneumatic wheels
Reach compliant
Hard-wearing powder coated finish
Weight 14.5 kg
Riveted knuckle hand grips with guard
Folding toe plate stays in position with the use of a magnet attached to the frame
Puncture proof pneumatic wheels
Reach compliant
Hard-wearing powder coated finish
Weight 14.5 kg
Specificaties
Kenmerk | Waarde |
---|---|
Load Capacity | 300kg |
Load Plate Dimensions | 385 x 300mm |
Wheel Type | Pneumatic |
Wheel Diameter | 250mm |
Frame Material | Steel |
Weight Class | Heavy Duty |
Overall Height | 1185mm |
Load Plate Depth | 300mm |
Load Plate Width | 385mm |
Overall Width | 580mm |