- RS-stocknr.:
- 197-4535
- Fabrikantnummer:
- 9500236
- Fabrikant:
- Uvex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 197-4535
- Fabrikantnummer:
- 9500236
- Fabrikant:
- Uvex
Datasheets
Wetgeving en compliance
Vrijgesteld
- Land van herkomst:
- CN
Productomschrijving
The Uvex Xenova atc 9500.2 is a sporty, multi-functional safety shoe. It is a latest generation of 100% metal-free uvex xenova® toe cap. The distance mesh lining provides optimum breathability and proves suitable for people allergic to chrome, made from synthetic textiles. The uvex anti-twist heel cap for greater stability and protection from ankle twisting.
uvex climazone technology ensures optimum wearer comfort
Breathable, water-repellent high-tech micro velour upper material
Outstanding slip resistance and anti-static
Breathable, water-repellent high-tech micro velour upper material
Outstanding slip resistance and anti-static
Specificaties
Kenmerk | Waarde |
---|---|
Series | Xenova ATC |
Gender | Unisex |
Shoe Size EU | 36 |
Shoe Size UK | 3.5 |
Shoe Size US | 4 |
Colour | Black |
Shoe Size JP/CN | 22.5 |