Petzl Carabiner Aluminium, Stainless Steel
- RS-stocknr.:
- 809-1262
- Fabrikantnummer:
- M37 TL
- Fabrikant:
- Petzl
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 809-1262
- Fabrikantnummer:
- M37 TL
- Fabrikant:
- Petzl
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
| Merk | Petzl | |
| Gate Opening Size | 22mm | |
| Material | Aluminium, Stainless Steel | |
| Strength | 20kN | |
| Product Type | Carabiner | |
| Locking Type | Triple Action | |
| Equipment Type | Harness Connector | |
| Alles selecteren | ||
|---|---|---|
Merk Petzl | ||
Gate Opening Size 22mm | ||
Material Aluminium, Stainless Steel | ||
Strength 20kN | ||
Product Type Carabiner | ||
Locking Type Triple Action | ||
Equipment Type Harness Connector | ||
Vrijgesteld
- Land van herkomst:
- IT
OMNI Aluminium Carabiner
OMNI multi-directional semi-circle aluminium-carabiner
For fastening the NEWTON and FALCON ASCENT harnesses by joining the two attachment points
Strength: 15 kN (in all directions)
Keylock system helps prevent snagging of the carabiner during maneuvers
With auto-locking-system TRIACT-LOCK
Gate opening: 22 mm
Weight: 90 g
For fastening the NEWTON and FALCON ASCENT harnesses by joining the two attachment points
Strength: 15 kN (in all directions)
Keylock system helps prevent snagging of the carabiner during maneuvers
With auto-locking-system TRIACT-LOCK
Gate opening: 22 mm
Weight: 90 g
Standards
CE, EN 362
Gerelateerde Links
- Petzl Carabiner Aluminium, Stainless Steel
- Petzl Carabiner Pulley Aluminium, Stainless Steel
- Petzl Carabiner Aluminium
- Petzl Carabiner Steel
- Petzl Aluminium Carabiner Carabiner, 400kg Capacity
- Petzl End Connector of Lanyard Aluminium, Stainless Steel
- Facom Carabiner Stainless Steel
- Petzl Seat Connector Stainless Steel