- RS-stocknr.:
- 196-5594
- Fabrikantnummer:
- 1500140
- Fabrikant:
- 3M
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 07-06-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 136,92
(excl. BTW)
€ 165,67
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 136,92 |
- RS-stocknr.:
- 196-5594
- Fabrikantnummer:
- 1500140
- Fabrikant:
- 3M
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
3M DBI-SALA Safe Bucket
Every 3M™ DBI-SALA® Safe Bucket is manufactured with either a hook and loop or drawstring closure system which helps prevent accidental drops.
Features and Benefits
Heavy-duty vinyl is easy to clean
Innovative hook and loop closure system
Carabiner and hoisting strap
Six built in connection points for tethering tools with 10 lb. (4.5 kg) load rating each
Puncture resistant plating sewn into the base of the bucket
250 lb. (113.4 kg) load rating
15 in. height x 12.5 in diameter (38 cm x 31.75 cm)
Vinyl bucket with hook and loop closure system, 250 lb. (113.4 kg) capacity.
Innovative hook and loop closure system
Carabiner and hoisting strap
Six built in connection points for tethering tools with 10 lb. (4.5 kg) load rating each
Puncture resistant plating sewn into the base of the bucket
250 lb. (113.4 kg) load rating
15 in. height x 12.5 in diameter (38 cm x 31.75 cm)
Vinyl bucket with hook and loop closure system, 250 lb. (113.4 kg) capacity.
Applications
3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety quipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.
Why choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Specificaties
Kenmerk | Waarde |
---|---|
Bag Type | Safe Bucket Hook and Loop Vinyl |
Colour | Black, Yellow |
Material | Vinyl |
Capacity | 113.4 kg |