NEOFEU NUS57P..ML Safety Harness, 140 kg Max, ML
- RS-stocknr.:
- 452-917
- Fabrikantnummer:
- NUS57P..ML
- Fabrikant:
- NEOFEU
Subtotaal (1 eenheid)*
€ 91,40
(excl. BTW)
€ 110,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 4 stuk(s) vanaf 29 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 91,40 |
*prijsindicatie
- RS-stocknr.:
- 452-917
- Fabrikantnummer:
- NUS57P..ML
- Fabrikant:
- NEOFEU
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
| Merk | NEOFEU | |
| Product Type | Safety Harness | |
| Harness Size | ML | |
| Weight Capacity | 140kg | |
| Belt Included | No | |
| Adjustable Straps | Chest, Leg | |
| Buckle Type | Adjustable Buckles | |
| Harness Colour | Black, Orange | |
| Harness Points | 2 | |
| Harness Material | Large Back Plate In Polypropylene, Polyester, Comfort Back Pad (Fluo Neoprene) | |
| Padding Location | Comfort Back Pad | |
| Standards/Approvals | 2016 / 425 EN 361:2002 | |
| Alles selecteren | ||
|---|---|---|
Merk NEOFEU | ||
Product Type Safety Harness | ||
Harness Size ML | ||
Weight Capacity 140kg | ||
Belt Included No | ||
Adjustable Straps Chest, Leg | ||
Buckle Type Adjustable Buckles | ||
Harness Colour Black, Orange | ||
Harness Points 2 | ||
Harness Material Large Back Plate In Polypropylene, Polyester, Comfort Back Pad (Fluo Neoprene) | ||
Padding Location Comfort Back Pad | ||
Standards/Approvals 2016 / 425 EN 361:2002 | ||
Vrijgesteld
The NEOFEU full body harness with an integrated transport bag. It offers to the user a better comfort and allows its quick storage. This harness includes 2 fall arrest attachment points: 1 in the front with textile loop and 1 in the back with metallic D ring. It is fitted with automatic buckles on chest and legs straps. It can be easily adjusted by pulling downwards the shoulder straps through the quick buckles.
Certification : EN 361
Front fall arrest textile loop and back fall arrest D ring in metal
Steel automatic buckles
Patented anti-trauma buckles in steel black powder coated
Removable tool-holder
Large back plate in polypropylene
Drop indicators