3M 971 White Vinyl 32.918m Floor Marking Tape, 0.432mm Thickness
- RS-stocknr.:
- 262-9115
- Fabrikantnummer:
- 7100251992
- Fabrikant:
- 3M
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 262-9115
- Fabrikantnummer:
- 7100251992
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Colour | White | |
| Tape Type | Lane Marking Tape | |
| Backing Material | Vinyl | |
| Width | 76.2mm | |
| Length | 32.918m | |
| Thickness | 0.432mm | |
| Tensile Strength | 110psi | |
| Elongation at Break | 250% | |
| Adhesive Material | Rubber | |
| Model Number | 971 | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Colour White | ||
Tape Type Lane Marking Tape | ||
Backing Material Vinyl | ||
Width 76.2mm | ||
Length 32.918m | ||
Thickness 0.432mm | ||
Tensile Strength 110psi | ||
Elongation at Break 250% | ||
Adhesive Material Rubber | ||
Model Number 971 | ||
Vrijgesteld
- Land van herkomst:
- US
3M Floor Marking Tape, 76.2mm Width, 32.918m Length - 7100251992
This floor marking tape is designed for precise lane marking and safety within a variety of settings. This high-visibility tape is constructed from durable vinyl and features a size of 76.2mm in width and a length of 32.918m. The tape's robust backing ensures it withstands heavy use, while its rubber adhesive strong adhesion on different surfaces.
Features & Benefits
• Engineered with a robust vinyl backing for durability
• High tensile strength of 110 psi ensures dependable performance
• Elongation at break of 250% allows flexibility during requirements
• Self-wound construction simplifies use with applicator tools
• Suitable for both indoor and outdoor lane marking requirements
• High tensile strength of 110 psi ensures dependable performance
• Elongation at break of 250% allows flexibility during requirements
• Self-wound construction simplifies use with applicator tools
• Suitable for both indoor and outdoor lane marking requirements
Applications
• Used for delineating warehouse aisles and traffic routes
• Ideal for creating safety boundaries in manufacturing facilities
• Essential for outlining storage areas and work zones
• Recommended for workshops to ensure clear paths and safety compliance
• Suitable for schools and public spaces requiring lane demarcation
• Ideal for creating safety boundaries in manufacturing facilities
• Essential for outlining storage areas and work zones
• Recommended for workshops to ensure clear paths and safety compliance
• Suitable for schools and public spaces requiring lane demarcation
How does the tensile strength improve safety in high-traffic areas?
The tensile strength of 110 psi ensures this tape remains intact under the pressure of foot and vehicular traffic, enhancing safety by reducing the risk of peeling or damage during normal use.
What surfaces are suitable for applying this tape?
This tape adheres effectively to clean, dry surfaces, making it compatible with concrete, wood, and many synthetic materials commonly found in industrial environments.
How can I ensure proper adhesion when installing the tape?
For optimal adherence, both the tape and the application surface should be within the specified temperature range, and surfaces should be cleaned of dust and grease to facilitate a strong bond.
Gerelateerde Links
- 3M 971 White Vinyl 1296in Floor Tape, 0.43mm Thickness
- 3M 971 Yellow Vinyl 1296in Floor Tape, 0.43mm Thickness
- 3M 971 Green Vinyl 1296in Floor Tape, 0.43mm Thickness
- 3M 971 White Vinyl 32.9m Floor Tape, 0.43mm Thickness "None"
- 3M 971 Blue Vinyl 1296 in Floor Tape 0.4 mm Thickness
- 3M 971 Red Vinyl 1296 in Floor Tape 0.4 mm Thickness
- 3M 971 Blue Vinyl 32.9 m Floor Tape 0.43 mm Thickness
- 3M 971 White Vinyl 32.9 m Floor Tape 0.43 mm Thickness