- RS-stocknr.:
- 179-4730
- Fabrikantnummer:
- HS5D-03ZRNM
- Fabrikant:
- Idec
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 14-11-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 58,52
(excl. BTW)
€ 70,81
(incl. BTW)
Aantal stuks | Per stuk |
1 - 24 | € 58,52 |
25 - 49 | € 54,48 |
50 + | € 51,50 |
- RS-stocknr.:
- 179-4730
- Fabrikantnummer:
- HS5D-03ZRNM
- Fabrikant:
- Idec
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Idec Switch
The Idec HS5D series safety interlock switch has three contact types with dual enabling contacts and a monitor contact. The head removal detection function turns off the main circuit when the head of the switch is removed.
Features and Benefits
3NC safety contacts
Actuator is interchangeable with HS5E and HS5L
Compact in size
Head orientation can be rotated in eight different ways
Interlock lock type
M20 connection type
M3 terminal screws for easy wiring
No need of grounding due to double insulation structure
Operating temperature ranges between -30°C and70°C
Actuator is interchangeable with HS5E and HS5L
Compact in size
Head orientation can be rotated in eight different ways
Interlock lock type
M20 connection type
M3 terminal screws for easy wiring
No need of grounding due to double insulation structure
Operating temperature ranges between -30°C and70°C
Applications
Doors
Certifications
CCC certified
CE certified
cUL listed
EN ISO14119
IEC60947-5-1
IP67 rated
KOSHA approved
TUV
CE certified
cUL listed
EN ISO14119
IEC60947-5-1
IP67 rated
KOSHA approved
TUV
Specificaties
Kenmerk | Waarde |
---|---|
Lock Style | Handle |
Normal State Configuration | 3NC |
Lock Type | Interlock |
Safety Contacts | 3NC |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 30V |
Connection Type | M20 |
IP Rating | IP67 |
Series | HS5D |
Depth | 91mm |
Maximum Current | 10A |
Minimum Operating Temperature | -30°C |
Length | 30mm |
Maximum Operating Temperature | +70°C |
Width | 30mm |