- RS-stocknr.:
- 179-4732
- Fabrikantnummer:
- HS5D-12RN
- Fabrikant:
- Idec
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
3 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 50,56
(excl. BTW)
€ 61,18
(incl. BTW)
Aantal stuks | Per stuk |
1 - 24 | € 50,56 |
25 - 49 | € 47,07 |
50 + | € 44,54 |
- RS-stocknr.:
- 179-4732
- Fabrikantnummer:
- HS5D-12RN
- Fabrikant:
- Idec
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Head removal detection function turns OFF the main circuit (11-12) when the head of the HS5D is removed.
3 contact types with dual enabling contacts and a monitor contact are available. Can be installed in narrow spaces. (30W ´ 30D ´ 91H mm)
The actuator is interchangeable with HS5E and HS5L.
Double insulation structure eliminates the need for grounding.
The head orientation can be rotated, allowing 8 different actuator entries.
NC contacts with direct opening action
Proprietary actuators prevent invalidation of the contacts
M3 terminal screws for easy wiring.
Gold-plated contacts suitable for small loads.
3 contact types with dual enabling contacts and a monitor contact are available. Can be installed in narrow spaces. (30W ´ 30D ´ 91H mm)
The actuator is interchangeable with HS5E and HS5L.
Double insulation structure eliminates the need for grounding.
The head orientation can be rotated, allowing 8 different actuator entries.
NC contacts with direct opening action
Proprietary actuators prevent invalidation of the contacts
M3 terminal screws for easy wiring.
Gold-plated contacts suitable for small loads.
Specificaties
Kenmerk | Waarde |
---|---|
Lock Style | Handle |
Normal State Configuration | 2NC/1NO |
Lock Type | Interlock |
Safety Contacts | NO/2NC |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 30V |
Connection Type | G1/2 |
IP Rating | IP67 |
Series | HS5D |
Depth | 91mm |
Length | 30mm |
Maximum Operating Temperature | +70°C |
Width | 30mm |
Maximum Current | 10A |
Minimum Operating Temperature | -30°C |