Pilz Dual-Channel Expansion Module Safety Relay, 24V dc, 2 Safety Contacts
- RS-stocknr.:
- 191-9855
- Fabrikantnummer:
- 751103
- Fabrikant:
- Pilz
55 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
445 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 204,19
(excl. BTW)
€ 247,07
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 204,19 |
- RS-stocknr.:
- 191-9855
- Fabrikantnummer:
- 751103
- Fabrikant:
- Pilz
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
"Safety features The safety relay meets the following safety requirements The circuit is internally redundant with built-in self-monitoring. The safety device remains effective in the case of a component failure. The correct opening and closing of the safety device relays is tested automatically in each on-off cycle. "
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 2 |
Safety Contacts | 2 |
Function | Expansion Module |
Reset Method | Automatic, Manual, Monitored |
Range | PNOZ s3 |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
Terminal Type | Cage Clamp |
Width | 17.5mm |
Depth | 120mm |
Length | 98mm |
Performance Level | e |