Better World

Schneider Electric Preventa, 240V ac/dc, 48 V ac/dc Safety Relay, 5 Safety Contacts, 4

Subtotaal (1 eenheid)*

€ 198,01

(excl. BTW)

€ 239,59

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 15 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 198,01

*prijsindicatie

Better World

Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.

RS-stocknr.:
201-1464
Fabrikantnummer:
XPSUAF33AC
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Product Type

Safety Relay

Safety Contacts

5

Contact Configuration

2 NC

Number of Auxiliary Contacts

4

Mount Type

DIN Rail

Power Consumption

3W

Series

Preventa

Terminal Type

Spring Terminal

IP Rating

IP20

Contact Current

5A

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Standards/Approvals

RoHS

Length

100mm

Width

22.5mm

Height

120mm

Better World Product

Yes

Safety Category

PLe Category 4

Hazardous Area Certification

No

Coil Voltage

240, 48V ac/dc

Land van herkomst:
ID

Schneider Electric Preventa Range of Safety Relays - XPS Universal Range


The XPSUAF range of safety relay modules is used for providing protection for both the user and the machine through immediately stopping the dangerous movement when instructed to do so from the user or if there is the detection of a problem within the safety circuit. These types of safety relays are predominantly used for monitoring applications such as:

• Monitoring Emergency stop circuits

• Switches activated by protection devices

• Mechanical guard switches

• Magnetic switch with antivalent or 2 NC contacts

• Proximity safety switch with antivalent contacts

• PNP sensor

• RFID safety switch

• Type 4 light curtains

Features & Benefits


• The start function can be configured by selector switches on the front face

• A solid-state diagnostic output with complete status information facilitates maintenance

• To monitor a higher number of antivalent contacts using this safety module, the antivalent contacts can be connected with a NC in series and NO in parallel

• 6 LEDs on the front face provide information on the monitoring circuit status

• 16 terminals with a safe expansion connection

• Removable terminal blocks for the connection type

• Automatic, manual and monitored starts

• 2 safety inputs with 3 NO outputs

• The control outputs are 3NO/OFF - configurable pulsed outputs

Schneider Electric Preventa Safety Module - XPSUAF33AC


• Safety levels for the relay include: Can reach PL e/category 4 conforming to ISO 13849-1, Can reach SILCL 3 conforming to IEC 62061 and Can reach SIL 3 conforming to IEC 61508

• NC pair, PNP pair, Antivalent pair and OSSD pair electrical circuit type

• Forms part of the preventa safety automation range of products

• This relay has a rated supply voltage of 48...240 V AC/DC - 10...10 %

• The device has an internal and electronic input protection type

• Maximum response time on input open: 20ms

• Mounting support: 35mm symmetrical DIN rail

• Rated insulation voltage: 250V

Gerelateerde Links