- RS-stocknr.:
- 410-5036
- Fabrikantnummer:
- BG5925.02/900 DC24V
- Fabrikant:
- Dold
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 410-5036
- Fabrikantnummer:
- BG5925.02/900 DC24V
- Fabrikant:
- Dold
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
BG5925/900 light barrier evaluation module
For protecting people and machines
The BG 5925 is also suitable for switching small loads thanks to gold-plated contacts
Evaluation device for light barriers with self-test function
Compliant with the EC Machines Directive 98/37/EC
1 or 2-channel configuration
Activation via the ON button or automatic ON function when the operating voltage is met
Line termination detection on the ON button
The BG 5925 is also suitable for switching small loads thanks to gold-plated contacts
Evaluation device for light barriers with self-test function
Compliant with the EC Machines Directive 98/37/EC
1 or 2-channel configuration
Activation via the ON button or automatic ON function when the operating voltage is met
Line termination detection on the ON button
Standards
IEC 204-1, EN 60204-1, DIN VDE 0113-1, EN 954-1, DIN EN 954-1 (safety category 4)
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2 |
Function | Emergency Stop |
Range | Safemaster |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Screw |
Width | 22.5mm |
Series | BG 5925 |
Depth | 121mm |
Performance Level | e |
Length | 84mm |
- RS-stocknr.:
- 410-5036
- Fabrikantnummer:
- BG5925.02/900 DC24V
- Fabrikant:
- Dold