Phoenix Contact Single-Channel Emergency Stop, Safety Switch/Interlock Safety Relay, 24V ac/dc, 4 Safety Contacts
- RS-stocknr.:
- 666-7044
- Fabrikantnummer:
- 2963802
- Fabrikant:
- Phoenix Contact
23 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
15 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 159,13
(excl. BTW)
€ 192,55
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 159,13 |
- RS-stocknr.:
- 666-7044
- Fabrikantnummer:
- 2963802
- Fabrikant:
- Phoenix Contact
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
PSR Safety Relay, E-Stop & Safety Door Monitoring - Phoenix Contact
The PSR classic safety relays for single or two-channel emergency stop (E-Stop) and safety door monitoring from Phoenix Contact can be connected easily without the need for additional settings on the relay. They are an excellent solution when your system or machine only requires a few reliable safety functions.
Features and Benefits:
Large selection of safety functions
1 signalling current path
Manual monitored and automatic activation in one
Basic or reinforced insulation
Screw or spring-cage connection available
Able to switch functions easily
LED status display for fast wiring and clear diagnostics
Fast installation and start-up
1 signalling current path
Manual monitored and automatic activation in one
Basic or reinforced insulation
Screw or spring-cage connection available
Able to switch functions easily
LED status display for fast wiring and clear diagnostics
Fast installation and start-up
Standards
Up to Cat. 4/PL e (ISO 13849-1), SILCL 3 (IEC 62061), SIL 3 (IEC 61508).
Phoenix Contact Safety Relay, 24V AC/DC - PSR-SCP-24UC/ESA2/4X1/1X2/B - 2963802
Choose this easy-to-use safety relay from Phoenix Contact to control emergency stop-buttons and safety doors in industrial environments. It's a self-monitoring device, which means it self-tests its opening and closing function after every cycle. This makes it a reliable device for use in fast-paced environments. It can be controlled manually – such as when you want to stop a machine in an emergency – or automatically, with safety doors, for example.
This component has LED (light-emitting diode) indicators that give an operating status display that makes wiring and troubleshooting easy. For electrical safety, it has a surge suppressor diode that arrests voltage spikes before they can cause damage. With a robust polybutylene terephthalate (PBT) housing, this safety relay is durable and can withstand substantial impact, so it won't break under pressure.
This component has LED (light-emitting diode) indicators that give an operating status display that makes wiring and troubleshooting easy. For electrical safety, it has a surge suppressor diode that arrests voltage spikes before they can cause damage. With a robust polybutylene terephthalate (PBT) housing, this safety relay is durable and can withstand substantial impact, so it won't break under pressure.
Silver tin oxide contacts for reliable connections and corrosion resistance
Mechanical service life of 10,000,000 cycles for long-term performance
IP20 (ingress protection) rated to withstand dust and objects larger than 12mm
Wide operating temperature range of -20°C to +65°C for use in demanding environments
Mechanical service life of 10,000,000 cycles for long-term performance
IP20 (ingress protection) rated to withstand dust and objects larger than 12mm
Wide operating temperature range of -20°C to +65°C for use in demanding environments
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24V ac/dc |
Number of Channels | 1 |
Safety Contacts | 4 |
Function | Emergency Stop, Safety Switch/Interlock |
Auxiliary Contacts | 1 |
Safety Category ISO 13849-1 | 1 |
PL ISO 13849-1 | c |
SIL IEC 61508 | 1 |
Terminal Type | Screw |
Configurable | No |
Width | 22.5mm |
Depth | 114.5mm |
Series | PSR-ESA |
Performance Level | c |
Length | 99mm |