- RS-stocknr.:
- 175-4454
- Fabrikantnummer:
- 6259344
- Fabrikant:
- Heckel
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs 1 paar
€ 138,64
(excl. BTW)
€ 167,75
(incl. BTW)
Pair(s) | Per paar |
1 + | € 138,64 |
- RS-stocknr.:
- 175-4454
- Fabrikantnummer:
- 6259344
- Fabrikant:
- Heckel
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- IT
Productomschrijving
The Heckel unisex safety trainers boots of RUN-R 200 series has a protective toecap. It is used in light industry, warehousing and logistics, manufacturing, dry environments.
PU2D sole
Mesh upper and TPU support structure
3D polyester mesh lining
Metal-free toe cap
Puncture resistant metal-free midsole
Anatomically shaped hygienic insole with front and heel shock absorption
Mesh upper and TPU support structure
3D polyester mesh lining
Metal-free toe cap
Puncture resistant metal-free midsole
Anatomically shaped hygienic insole with front and heel shock absorption
Specificaties
Kenmerk | Waarde |
---|---|
Series | RUN-R 200 |
Gender | Unisex |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Colour | Black, Green |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Non Metallic |
Upper Material | Microfibre |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |