ROHM 100 V 1 A Schottky Diode & Rectifier Schottky 2-Pin PMDU YQ1MM10ATFTR
- RS-stocknr.:
- 687-418
- Fabrikantnummer:
- YQ1MM10ATFTR
- Fabrikant:
- ROHM
Ontvang bulkkorting
Voeg 50 meer toe om 33% te besparen
Bekijk bulkkortingSubtotaal (1 rol van 2 eenheden)*
€ 0,53
(excl. BTW)
€ 0,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2.790 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* | Bespaar |
|---|---|---|---|
| 2 - 48 | € 0,265 | € 0,53 | - |
| 50 - 198 | € 0,175 | € 0,35 | 33% |
| 200 - 998 | € 0,09 | € 0,18 | 66% |
| 1000 + | € 0,085 | € 0,17 | 67% |
*prijsindicatie
- RS-stocknr.:
- 687-418
- Fabrikantnummer:
- YQ1MM10ATFTR
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Product Type | Schottky Diode & Rectifier | |
| Mount Type | Surface | |
| Package Type | PMDU | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | YQ1MM10ATF | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Product Type Schottky Diode & Rectifier | ||
Mount Type Surface | ||
Package Type PMDU | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series YQ1MM10ATF | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode designed for applications requiring reliability and efficiency. With a maximum repetitive peak reverse voltage of 100V and a forward current of 1A, this diode is ideal for switching power supply configurations. It features a low forward voltage drop, ensuring minimal energy loss, and its compact power mould type simplifies integration into various devices. This product meets AEC-Q101 qualification, making it suitable for automotive applications where reliability is paramount. Its inner trench MOS structure further enhances performance in demanding applications, delivering fast switching speeds and low capacitance for effective circuit operation.
AEC Q101 qualified, ensuring high reliability for automotive use
Compact power mould design facilitates easy integration into devices
Low forward voltage drop reduces energy loss during operation
High surge current capability of 30A allows for robust performance under peak conditions
Designed with a trench MOS structure for improved switching speed
Features low capacitance for enhanced circuit efficiency
Suitable for applications such as switching power supplies and reverse polarity protection
Packed in embossed tape for convenient handling and storage
Gerelateerde Links
- ROHM 100 V 1 A Schottky Diode & Rectifier Schottky 2-Pin PMDU YQ1MM10ATR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDU YQ2MM10ATFTR
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDU YQ3MM10BTFTR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDU YQ2MM10ATR
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDU YQ3MM10BTR
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDU RSX068MP2STR
- ROHM 200 V 1 A Rectifier & Schottky Diode General Rectification 2-Pin PMDU RB168MM200TFTR
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK