Wurth Elektronik, Brass Screw Terminal

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB.

Specificaties
Kenmerk Waarde
Orientation Straight
Body Material Brass
Body Plating Tin
100 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
6,76
(excl. BTW)
8,18
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 6,76
10 - 24
€ 6,34
25 - 49
€ 5,97
50 - 99
€ 5,64
100 +
€ 5,34
Verpakkingsopties
Related Products
WR-TBL 5081 series PCB SMT mount terminal blocks ...
Description:
WR-TBL 5081 series PCB SMT mount terminal blocks with a 3.5mm pitch and a wire entry horizontal to the PCB. These 5081 series 3.5mm terminal blocks have a pressure clamp system for a secure connection to the conductor using an ...
TERMI-BLOK 2.54mm PCB terminal block connectors with a ...
Description:
TERMI-BLOK 2.54mm PCB terminal block connectors with a side wire entry and green polyamide 6.6 GF housings. These PCB screw terminal block connectors have M1.6 nickel plated brass screw terminals, tin plated contacts and accept a wire size range of ...
Terminal blocks for soldering onto printed circuitClamping arrangement ...
Description:
Terminal blocks for soldering onto printed circuitClamping arrangement ensures that wire is protectedSide stackable by interlockingAccessible test pointsM2 clamping screwsTerminal bodies are in nickel-plated brass, contact clamp in tinned bronze and the tightening screws in nickel-plated galvanised steel.
A series of RS Pro vertical mount screw ...
Description:
A series of RS Pro vertical mount screw terminals. Available from 2 way to 5 way, these PCB terminal blocks allow a perfect connection with your wiring application. All models are highly reliable and excellent quality. Nickel plated bronze clamps. ...