DeWALT Round Bit Holder, 60 mm Overall
- RS-stocknr.:
- 173-067
- Fabrikantnummer:
- DT7511-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 8,14
(excl. BTW)
€ 9,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 16 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,14 |
*prijsindicatie
- RS-stocknr.:
- 173-067
- Fabrikantnummer:
- DT7511-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Head Type | Round | |
| Type | Bit Holder | |
| Material | Stainless Steel | |
| Overall Length | 60 mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Head Type Round | ||
Type Bit Holder | ||
Material Stainless Steel | ||
Overall Length 60 mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT Lockable Magnetic Bit Holder is designed to provide better bit retention with its magnetic hold feature, making it ideal for one-handed use. The stainless steel construction ensures improved resistance to wear, while the hassle-free, easy-to-use design allows for quick and easy bit changes. Access tight spaces and awkward screws with ease using this durable magnetic bit holder.
MAGNETIC HOLD Ensures better bit retention for convenient one-handed use
QUICK & EASY BIT CHANGE Hassle-free design allows for easy bit changes
IDEAL FOR TIGHT SPACES Access tight spaces and awkward screws effortlessly
DURABLE CONSTRUCTION Made from stainless steel for improved resistance to wear
QUICK & EASY BIT CHANGE Hassle-free design allows for easy bit changes
IDEAL FOR TIGHT SPACES Access tight spaces and awkward screws effortlessly
DURABLE CONSTRUCTION Made from stainless steel for improved resistance to wear
Gerelateerde Links
- DeWALT Round Bit Holder Hex Drive, 60 mm Overall
- DeWALT Round Bit Holder 76 mm Overall
- DeWALT Round Bit Holder 80 mm Overall
- DeWALT Round Bit Holder Hex Drive, 92 mm Overall
- DeWALT Round Bit Holder Hex Drive, 76 mm Overall
- DeWALT Plus Minus Screwdriver Bit, 160 mm Overall
- DeWALT Torx Screwdriver Bit 25 mm Overall
- DeWALT Torx Screwdriver Bit 25 mm Overall