Wera Hexagon Insulated Screwdriver Blade, VDE/1000V
- RS-stocknr.:
- 267-1350
- Fabrikantnummer:
- 05004420001
- Fabrikant:
- Wera
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 267-1350
- Fabrikantnummer:
- 05004420001
- Fabrikant:
- Wera
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
| Merk | Wera | |
| Screwdriver Type | Insulated Screwdriver Blade | |
| Tip Type | Hexagon | |
| VDE/1000V Approved | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Wera | ||
Screwdriver Type Insulated Screwdriver Blade | ||
Tip Type Hexagon | ||
VDE/1000V Approved Yes | ||
Vrijgesteld
- Land van herkomst:
- CZ
Kraftform Kompakt VDE 64 i SB, 2.5 x 154 mm
The VDE blade for Kraftform Kompakt VDE handle/interchangeable blade system for rapid exchange of the blade without needing any special tools. Individual testing at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. The Wera black point tip offers a perfect fit and optimised corrosion protection.
Kraftform Kompakt VDE interchangeable blade for hexagon socket screws
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera black point tip offers an exact fit and optimum corrosion protection
For rapid exchange with
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera black point tip offers an exact fit and optimum corrosion protection
For rapid exchange with
Application:
Hexagon socket screws Blade Insulated, individually tested as per IEC 60900 Drive 9 mm hexagonal with entry chamfer Design Zinc-phosphated, black point