Usag Slotted Insulated Screwdriver, 1.2 x 6.5 mm Tip, 150 mm Blade, VDE/1000V, 270 mm Overall
- RS-stocknr.:
- 731-5346
- Fabrikantnummer:
- 920012
- Fabrikant:
- Usag
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 731-5346
- Fabrikantnummer:
- 920012
- Fabrikant:
- Usag
Specificaties
Datasheets
Wetgeving en compliance
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Usag | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Type | Slotted | |
| Tip Size | 1.2 x 6.5 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150 mm | |
| Overall Length | 270 mm | |
| Handle Material | Bi-material | |
| Blade Material | Silicon Chrome Manganese Steel | |
| Blade Finish | Phosphate | |
| Alles selecteren | ||
|---|---|---|
Merk Usag | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Type Slotted | ||
Tip Size 1.2 x 6.5 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 150 mm | ||
Overall Length 270 mm | ||
Handle Material Bi-material | ||
Blade Material Silicon Chrome Manganese Steel | ||
Blade Finish Phosphate | ||
N.v.t.
- Land van herkomst:
- IT
Gerelateerde Links
- Usag Slotted Screwdriver 150 mm Blade, 270 mm Overall
- SAM Slotted Insulated Screwdriver VDE/1000V
- Wera Slotted Insulated Screwdriver Blade, VDE/1000V
- Usag Phillips Insulated Screwdriver 150 mm Blade 275 mm Overall
- Usag Pozidriv Insulated Screwdriver 125 mm Blade 245 mm Overall
- Usag Phillips PZ2 Tip VDE/1000V, 245 mm Overall
- Usag Flat Screwdriver 125 mm Blade 234 mm Overall
- Usag Flat Screwdriver 100 mm Blade 204 mm Overall
