Netac 16 GB MicroSDHC Micro SD Card

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
283-6338
Artikelnummer Distrelec:
302-45-145
Fabrikantnummer:
NT02P500STN-016G-R
Fabrikant:
Netac
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Netac

Card Format

MicroSDHC

Series

P500 standard

Capacity

16 GB

The high-performance memory card designed for a variety of applications. With a capacity of 16GB and advanced flash management, this memory card offers seamless data storage and retrieval. Equipped with TLC flash type and a supply voltage range of 2.7V to 3.6V, it ensures reliable performance. The Netac P500 Series Memory Cards have been tested and authorized to use the trademark of 朗科 & Netac, providing the highest level of quality and assurance.

Damage-free powered card insertion and removal
2∼256GB capacity range for all your storage needs
Flash Type TLC for optimal performance
Advanced Flash Management for efficient data storage
Static and Dynamic Wear Levelling for extended lifespan
U1(C10)/U3(V30) Speed Class for fast data transfer
Write Protect with mechanical switch for data security
Wide temperature range of -25°C to 85°C for versatile usage
RoHS and EMI Compliant for eco-friendly and safe usage
Automatic power down and wake up for smart power management