Eaton Main Switch Assembly Kit for Use with N(S)2(-4), NZM2(-4), PN2(-4), CSA, IEC, UL Standard

Subtotaal (1 eenheid)*

€ 141,87

(excl. BTW)

€ 171,66

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 7 stuk(s) klaar voor verzending
  • 11 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 141,87

*prijsindicatie

RS-stocknr.:
195-8784
Artikelnummer Distrelec:
304-21-882
Fabrikantnummer:
266642 NZM2-XS-L
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Accessory Type

Main Switch Assembly Kit

For Use With

N(S)2(-4), NZM2(-4), PN2(-4)

Standards Met

CSA, IEC, UL

Vrijgesteld

Eaton Main Switch Assembly Kit, Left-Side Actuation - 266642 NZM2-XS-L


Choose this main switch assembly kit from Eaton to protect against short-circuit currents. It assists in controlling, switching and managing low-voltage power for enhanced reliability and safety in industrial, building or machine-construction applications. The device features a lockable rotary handle for improved workplace safety and is conveniently supplied with an external warning plate. Good corrosion resistance ensures it can withstand harsh and moist working conditions. This kit is thermally stable, which means it can tolerate heat and UV (ultra-violet) radiation without becoming brittle or degrading.

• Supplied with an extension shaft for improved versatility during mounting and assembly

• IP66 (ingress protection) rated enclosure that's completely dust-tight and protected against high pressure water jets

• Includes a lightning symbol to indicate potentially dangerous electrical equipment and improve workplace safety

Which circuit breakers is this switch compatible with?


This mains switch assembly kit is compatible with devices from the Eaton NZM range of moulded-case circuit breakers. Components within this range come with features such as thermal magnetic and electronic tripping technology and options for onboard diagnostics with data logging capabilities.

Note

Eaton formerly known as Moeller

Gerelateerde Links