Turck, P2-Ri-QR24 Series Positioning Element 14 mm for Use with 14 mm Shaft, Ri-QR24 Inductive Encoder
- RS-stocknr.:
- 823-3615
- Fabrikantnummer:
- P2-Ri-QR24
- Fabrikant:
- Turck
Subtotaal (1 eenheid)*
€ 52,27
(excl. BTW)
€ 63,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 18 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 52,27 |
*prijsindicatie
- RS-stocknr.:
- 823-3615
- Fabrikantnummer:
- P2-Ri-QR24
- Fabrikant:
- Turck
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
| Merk | Turck | |
| Product Type | Cam Positioner | |
| Accessory Type | Positioning Element | |
| For Use With | 14 mm Shaft, Ri-QR24 Inductive Encoder | |
| Series | P2-Ri-QR24 | |
| Diameter | 14mm | |
| Height | 10mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Turck | ||
Product Type Cam Positioner | ||
Accessory Type Positioning Element | ||
For Use With 14 mm Shaft, Ri-QR24 Inductive Encoder | ||
Series P2-Ri-QR24 | ||
Diameter 14mm | ||
Height 10mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
RI-QR24 Contactless Inductive Encoder
The innovative design of the Turck RI-QR24 absolute inductive encoder offers precise contactless rotation measuring and maximum protection against mechanical wear-and-tear, without the need for springs or double bearings. Users also benefit from the range of mounting accessories available, which enables the flexible application and process connection of the encoder. The various positioning elements and aluminium protective rings can adapt the encoder for shaft diameters from 20mm to 6mm.
Compact and rugged housing
SSI output
25-bit, Gray coded
SSI cycle rate: 62.5 KHz…1 MHz
Single or multiturn mode, data frame length as well as bit coding settable via PACTware with programming box USB-2-IOL-0002 and adapter cable
Turck Absolute Rotary Encoders
Gerelateerde Links
- Turck, P6-RI-QR24 Series Positioning Element 0.375 in for Use with Inductive Encoders Ri-QR24
- Turck, Ri-QR24 Series Positioning Element 20 mm for Use with Ri-QR24 Inductive Encoder
- Turck, QR24 Series Positioning Element 0.25 in for Use with Inductive Encoders Ri-QR24
- Turck, P8-RI-QR24 Series Positioning Element 52 mm for Use with Inductive Encoders Ri-QR24
- Turck, P4-RI-QR24 Series Positioning Element 10 mm for Use with Inductive Encoders Ri-QR24
- Turck Ri-QR24 Inductive Encoder
- Turck 6 mm Shaft
- Turck, M4-QR24 Series 52 mm for Use with Inductive rotary encoder Ri-QR24