Amphenol Industrial Straight Male 8 way M12 to Unterminated Sensor Actuator Cable, 3m

Subtotaal (1 zak van 500 eenheden)*

€ 4.177,20

(excl. BTW)

€ 5.054,41

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk
Zak(ken)
Per Zak
Per stuk*
1 +€ 4.177,20€ 8,354

*prijsindicatie

RS-stocknr.:
182-0174
Fabrikantnummer:
M12A-08PMMS-SH8B30
Fabrikant:
Amphenol Industrial
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Amphenol Industrial

Series

M12

Cross Sectional Area

0.25 mm²

Number of Cores

8

Length

3m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 1

M12

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

2 A

Voltage Rating

30 V ac/dc

IP Rating

IP68, IP69K

Conductor Material

Copper

Connector 1 Housing Gender

Male

Standards Met

UL Recognized, UL1061

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Land van herkomst:
CN
The Amphenol Industrial M12A-08PMMS-SH8B30 is M12 series male 3m long straight plug to unterminated industrial automation cable assembly.

Shielding: Unshielded

IP Rating : IP68, IP69K

Conductor Material: Copper