Amphenol Industrial Right Angle Male 5 way M12 to Unterminated Sensor Actuator Cable, 1m

Subtotaal (1 zak van 300 eenheden)*

€ 1.919,37

(excl. BTW)

€ 2.322,44

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk
Zak(ken)
Per Zak
Per stuk*
1 +€ 1.919,37€ 6,398

*prijsindicatie

RS-stocknr.:
182-0255
Fabrikantnummer:
M12B-05BMMM-SR8D01
Fabrikant:
Amphenol Industrial
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Amphenol Industrial

Series

M12

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Length

1m

Sheath Material

PVC

Connector 1

M12

Connector 1 Number of Contacts

5

Connector 1 Gender

Male

Connector 1 Orientation

Right Angle

Connector 2

Unterminated

Coding

B

Current Rating

4 A

Voltage Rating

60 V ac/dc

IP Rating

IP68, IP69K

Outer Diameter

5.1mm

American Wire Gauge

22 AWG

Conductor Material

Copper

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85 °C

Connector 1 Housing Gender

Male

Land van herkomst:
CN
The Amphenol Industrial M12B-05BMMM-SR8D01 is M12 series male 1m long straight plug to unterminated industrial automation cable assembly.

Shielding: Unshielded

IP Rating : IP68, IP69K

Conductor Material: Copper