Amphenol Industrial 4 way M12 to Sensor Actuator Cable, 3m
- RS-stocknr.:
- 219-7435
- Fabrikantnummer:
- M12D-04BMMM-PL8D03
- Fabrikant:
- Amphenol Industrial
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 219-7435
- Fabrikantnummer:
- M12D-04BMMM-PL8D03
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Series | M12D-XXBMMM-PL8BXX | |
| Number of Cores | 4 | |
| Length | 3m | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 | M12 | |
| Coding | D | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Series M12D-XXBMMM-PL8BXX | ||
Number of Cores 4 | ||
Length 3m | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 M12 | ||
Coding D | ||
- Land van herkomst:
- CN
The Amphenol Industrial M12 D code push-pull over molding cable has 4 pins male connector. It is non shielded and made of PVC. The length of the cable is 3m.
Mate with all M12*1.0 per IEC standard
Meets IP67, IP68 and IP69K ingress protection
Durability 500 cycles