Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 75m

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
227-4683
Fabrikantnummer:
RSSD-RSSD-4416-75M
Fabrikant:
Turck
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Turck

Number of Cores

4

Length

75m

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Male

Coding

D

Land van herkomst:
CZ
The Turck, Industrial Ethernet/PROFINET Cable has PUR Cable Jacket . It has two connector. Connector A is M12 male, straight, D-coded and connector B is M12 male, straight. This Ethernet cable has 4-pin of AWG 22.

CAT 5E
Jacket material is PUR
Jacket colour is green
Shield Aluminium foil overlapped, tinned copper wire
Jacket diameter is 6.5 mm
Suitable for drag chain use
Oil resistant according to IEC 60811-2-1 and UL13
Free from halogen according to IEC 60754
Flame-retardant according to IEC 60332-1-2 and UL2556 VW1
RoHS-compliant
PNO-compliant
Cable length is 75 m