RS PRO Male 2 way Snap-In to Unterminated Sensor Actuator Cable, 2 m
- RS-stocknr.:
- 231-7935
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 21,30
(excl. BTW)
€ 25,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
- 55 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 21,30 |
| 10 - 14 | € 20,24 |
| 15 + | € 18,61 |
*prijsindicatie
- RS-stocknr.:
- 231-7935
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Series | Snap-In M6 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Type A | Snap-In | |
| Number of Contacts A | 2 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Series Snap-In M6 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Type A Snap-In | ||
Number of Contacts A 2 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
RS PRO Snap In M6 to Unterminated Connector & Cable, 2 Core 2m Cable
The RS PRO waterproof Snap-In series of connectors are a miniature range of cable to panel or cable to cable connectors that are ideal for use when space is at a premium. With an outer diameter of just 8mm these connectors are both small and robust, being environmentally sealed to IP67 making them perfect for use in outdoor applications. The panel mount connectors are also rear potted, this ensures your panel is still sealed to an IP67 rating even when the connector is unmated. Available in 2, 3, 5 or 6 pin variations with both male and female panel mount options available.
Features and Benefits
Applications
This RS PRO range of connectors are small, robust, and environmentally sealed to IP67 which makes them idea for use in outdoor applications, particularly where there might be a requirement for interconnection systems.
Some harsher environments require a connector which is sealed to the elements, signs, public address systems, LED screens and lighting.
Products in this RS PRO Range
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Male 5 way Snap-In to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Male 6 way Snap-In to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Male 3 way Snap-In to Unterminated Sensor Actuator Cable, 2 m
- binder Male 4 way Snap-In to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 2 way Snap-In to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 3 way Snap-In to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 6 way Snap-In to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Snap-In to Unterminated Sensor Actuator Cable, 2 m