RS PRO Female 5 way Straight to Male 8 way Straight Actuator/Sensor Cable, 1 m
- RS-stocknr.:
- 283-4970
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 11,57
(excl. BTW)
€ 14,00
(incl. BTW)
Voeg 7 eenheden toe voor gratis bezorging
Op voorraad
- 25 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 11,57 |
| 5 - 9 | € 10,96 |
| 10 + | € 10,36 |
*prijsindicatie
- RS-stocknr.:
- 283-4970
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
Productomschrijving
- Land van herkomst:
- IN
RS PRO Sensor & Actuator Cables – Female to Male, M12, Straight
Sensor and actuator cables are crucial for industrial automation and control systems, seamlessly connecting sensors and actuators to control systems for flawless data and power transmission. RS PRO is thrilled to introduce an extensive range of M8, M12 and 7/8 in. circular connector cable assemblies. Designed with high-level environmental protection and a secure coupling nut, these RS PRO M12 connector cable assemblies are female to male terminated, ensuring they are the perfect choice for secure and reliable data transfer.
Why Would You Choose These Sensor & Actuator Cables?
RS PRO sensor and actuator cables deliver stable and reliable signal and power transmission. With standardized connectors and flexible design options, including straight and right-angled configurations, installation and maintenance are a breeze. These cables ensure a dependable connection between sensors, actuators, and control systems, making them essential for the efficient and safe operation of automated systems.
Features and Benefits
Applications
Gerelateerde Links
- RS PRO Female 8 way Straight M12 to Male 8 way Straight M12 Actuator/Sensor Cable, 8 m
- RS PRO Female 8 way Straight M12 to Male 8 way Straight M12 Actuator/Sensor Cable, 5 m
- RS PRO Female 8 way Straight M12 to Male 8 way Straight M12 Actuator/Sensor Cable, 1 m
- RS PRO Female 8 way Straight M12 to Male 8 way Straight M12 Actuator/Sensor Cable, 4 m
- RS PRO Female 8 way Straight M12 to Male 8 way Straight M12 Actuator/Sensor Cable, 1.5 m
- RS PRO Female 8 way Straight M12 to Male 8 way Straight M12 Actuator/Sensor Cable, 15 m
- RS PRO Female 8 way Straight M12 to Male 8 way Straight M12 Actuator/Sensor Cable, 6 m
- RS PRO Female 8 way Straight M12 to Male 8 way Straight M12 Actuator/Sensor Cable, 3 m