Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 22,39

(excl. BTW)

€ 27,09

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 11 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 22,39
5 - 24€ 21,75
25 +€ 20,83

*prijsindicatie

RS-stocknr.:
794-4364
Fabrikantnummer:
1404012
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Series

SAC-4P-5.0-600/M12FS FB

Product Type

Sensor Actuator Cable

Jacket Material

Polypropylene, Ethylene Propylene Diene Monomer

Jacket Colour

Grey

Cable Length

5m

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Female

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

25 V

Standards/Approvals

M12 connector IEC 61076-2-101, FDA 21 CFR 177.2600, DIN VDE 0472 part 815

IP Rating

IP67, IP68, IP65, IP69K

Land van herkomst:
PL

Phoenix Contact A-Coded M12 Sensor/Actuator Cable Assembly with Plastic Knurl


Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator cable assembly with plastic knurl and Grey RAL 7035 PP-EPDM cable with a free end, easy to clean and contamination can easily be seen due to the light coloured plastic moulding, designed to meet the requirements of the pharmaceutical and food industries and for applications that have demanding hygienic requirements. IP Rated to IP69K, in straight and angled versions with a current and voltage rating of 4A at 250V and halogen free cable.

Operating temperature range -40 to +105 °C

Conductor cross section 4 or 5 x0.34 mm2

Halogen free cable

A-Coded M12 connector, 5 Metres of free end cable

Brown, white, blue and black wire colours (4 Way)

Brown, white, blue , black and grey wire colours (5 Way)

Phoenix Contact Hygienic Environment M12 Connectors


A comprehensive range of Phoenix Contact M12 connector cable assemblies designed for use within food and pharmaceutical industries. A-Coded, with stainless steel fittings for enhanced corrosion resistance and durability.

Note

Stock numbers 794-4382 and 794-4415 have 3 built in indicator LEDs.

Standards

IEC 61076-2-101

Gerelateerde Links