TE Connectivity Straight Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 1.5m

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
892-0577
Fabrikantnummer:
2273114-4
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Number of Cores

5

Cross Sectional Area

0.34 mm²

Length

1.5m

Sheath Colour

Black

Sheath Material

PUR

Connector 1 Number of Contacts

5

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1

M12

Connector 2

M12

Connector 2 Number of Contacts

5

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Housing Gender

Male

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

125 V ac/dc

Current Rating

4 A

IP Rating

IP65, IP67

Operating Temperature Range

-50 → +80 °C

Insulation Material

PP

Maximum Operating Temperature

+80°C

Minimum Bend Radius

50 mm

Outer Diameter

5mm

American Wire Gauge

22 AWG

Minimum Operating Temperature

-50°C

Cable Shape

Multicore

Connector 1 Housing Gender

Female

Standards Met

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

M12 to M12 Connector Cable


From TE Connectivity, the M12 to M12 Connector cable assembly is ideal secure connections in sensor and automation applications. With screw terminal connections that offer a high degree of environmental protection, this patch cord cable assembly is well suited to industrial purposes, and for gender to gender requirements.

The TE Connectivity range of M12 to M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth

Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes


TE Connectivity Cable Assembly


The TE Connectivity straight M12 to straight M12 connector cable assembly comes with a 5 core 1.5m long cable. This range of connector cable assemblies is an ideal choice for users looking for reliable, high bandwidth data transmission and can be used for secure connections in sensor and automation applications. It has a screw terminal connection that offers a high degree of environmental protection. The "pigtail" wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

Features and Benefits


• Compact
• Environmental protection
• High bandwidth
• Reliable connection

Applications


• Actuator systems
• Factory automation
• I/O boxes
• Industrial purposes
• Sensor based systems
• Suited for gender to gender requirements

Certifications


• CSA certified
• UL approved
• ELV compliant
• EN 60529
• IP 65 rated
• IP 67 rated when plugged and screwed