Wago TOPJOB S, 2000 Series Red Feed Through Terminal Block, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX,
- RS-stocknr.:
- 247-5810
- Fabrikantnummer:
- 2000-1203
- Fabrikant:
- Wago
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 247-5810
- Fabrikantnummer:
- 2000-1203
- Fabrikant:
- Wago
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
| Merk | Wago | |
| Colour | Red | |
| Number of Levels | Single | |
| American Wire Gauge | 24 → 16AWG | |
| Series | TOPJOB S, 2000 | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 1mm² | |
| Fused | No | |
| Current Rating | 13.5A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk Wago | ||
Colour Red | ||
Number of Levels Single | ||
American Wire Gauge 24 → 16AWG | ||
Series TOPJOB S, 2000 | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 1mm² | ||
Fused No | ||
Current Rating 13.5A | ||
Hazardous Area Certification ATEX, IECEx | ||
- Land van herkomst:
- CN
The Wago 2-conductor through terminal block. It has universal connection for all connector types. Easy cable pre-assembly and on-unit wiring via vertical and horizontal cage clamp actuation.
2-conductor through terminal block
Nominal cross section of 1 mm²
Side and center marking
For din-rail 35 x 15 and 35 x 7.5
Push-in cage clamp
Red color
Nominal cross section of 1 mm²
Side and center marking
For din-rail 35 x 15 and 35 x 7.5
Push-in cage clamp
Red color