- RS-stocknr.:
- 179-7993
- Fabrikantnummer:
- PEX1S952LP
- Fabrikant:
- Startech
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 179-7993
- Fabrikantnummer:
- PEX1S952LP
- Fabrikant:
- Startech
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
PEX1S952LP RS232 Serial Port
The PEX1S952LP 1 Port Low Profile Native PCI Express RS232 Serial Adapter Card with 16950 UART adds an RS232 (DB9) Serial Port with data rates up to 460 Kbps to a computer through an available low profile PCIe slot, while relying on a native, single-chip design (Oxford OXPCIe952) that harnesses the capability of true PCI Express - ensuring maximum performance and reliability and reducing the load applied to the CPU by as much as 48% over conventional (bridge chip) serial cards.
The 1 port RS232 serial card features a half-height pci express mounting bracket that's designed specifically for low profile/small form factor computer cases, and includes an optional standard height bracket as well. Compatible with a broad range of operating systems including Windows® and Linux for easy integration into mixed environments.
Backed by a StarTech.com lifetime warranty and free lifetime technical support.
The 1 port RS232 serial card features a half-height pci express mounting bracket that's designed specifically for low profile/small form factor computer cases, and includes an optional standard height bracket as well. Compatible with a broad range of operating systems including Windows® and Linux for easy integration into mixed environments.
Backed by a StarTech.com lifetime warranty and free lifetime technical support.
Features & Benefits
One high speed RS-232 serial ports with data transfer rate up to 460.8 Kbp
Native single-Chip, single lane PCI Express
Ships with low profile/half-height bracket, includes optional standard profile bracket
Selectable power output on pin 9 for the serial port
High Performance Single Channel Oxford 950 UART
128-byte deep FIFO per transmitter and receiver
Automated in-band software flow control using programmable Xon/Xoff in both directions
Automated out-of-band hardware flow control using Tx/Rx/RTS/CTS/DSR/DTR/DCD/RI/GND
Compliant with PCI Express base specifications revision 1.0a
Low profile bracket installed for installation into small form-factor systems
Reduced CPU load and increased performance via native single-chip design
460 Kbps data rates offer efficient serial device performance
Native single-Chip, single lane PCI Express
Ships with low profile/half-height bracket, includes optional standard profile bracket
Selectable power output on pin 9 for the serial port
High Performance Single Channel Oxford 950 UART
128-byte deep FIFO per transmitter and receiver
Automated in-band software flow control using programmable Xon/Xoff in both directions
Automated out-of-band hardware flow control using Tx/Rx/RTS/CTS/DSR/DTR/DCD/RI/GND
Compliant with PCI Express base specifications revision 1.0a
Low profile bracket installed for installation into small form-factor systems
Reduced CPU load and increased performance via native single-chip design
460 Kbps data rates offer efficient serial device performance
Applications
Bank teller workstations in either full profile or low profile versions to control their serial devices such as cash drawers, card readers / card swipes, printers, keypads / pin pads, pen pads
POS retail applications in grocery stores, and any other retail store to control keyboards, cash drawers, receipt printers, card readers / card swipes, scales, and elevated displays on poles
Self service automated machines and kiosks to control serial devices such as scales, touchscreens, magnetic card readers, bar code scanners, receipt printers, label printers
Standard ATM automated teller machines to control keypads, receipt printer, card readers / card swipes, touchscreen LCD's, camera control, etc.
Used to control multiple surveillance / security cameras in a parking structure, office building, etc.
POS retail applications in grocery stores, and any other retail store to control keyboards, cash drawers, receipt printers, card readers / card swipes, scales, and elevated displays on poles
Self service automated machines and kiosks to control serial devices such as scales, touchscreens, magnetic card readers, bar code scanners, receipt printers, label printers
Standard ATM automated teller machines to control keypads, receipt printer, card readers / card swipes, touchscreen LCD's, camera control, etc.
Used to control multiple surveillance / security cameras in a parking structure, office building, etc.
Whats in the package?
1 Port Serial Card
Standard Profile Bracket
Driver CD
Instruction Manual
Standard Profile Bracket
Driver CD
Instruction Manual
FAQs
Will I need to plug in power to this serial card from my power supply?
Serial cards derive power from the PCI or PCI Express slot on the motherboard. When you power serial devices from the serial card ports, the power provided by the slot may not be enough to power all of the devices and you should connect additional sources of power from the power supply. When you troubleshoot issues, you should connect an additional source of power. Some signs that you are experiencing power-related issues include certain devices not working correctly, not all of the devices working at the same time, and certain devices not working at all.
Chipset Manufacturer
PLX/Oxford
Chipset Model
OXPCIe952
Specificaties
Kenmerk | Waarde |
---|---|
Bus Type | PCI |
Communication Interface | Serial |
Number of Ports | 1 |
Connection Port | RS232 |
Maximum Baud Rate | 460.8kbit/s |
FIFO Size | 128 B |
- RS-stocknr.:
- 179-7993
- Fabrikantnummer:
- PEX1S952LP
- Fabrikant:
- Startech